User & Safety Instructions 1176992 Wiha Allen Allen key set 7-piece
Description
Application: Handy fold-out holder for hexagon bolts in the workshop and the move · screws from holes to lift out or pushing it in, especially in difficult to access positions · Extra: Stable housing with Hardening touch for simple selection of the desired blade · Magic Ring ® made of spring steel (starting from size 3mm) holds all standard screws, regardless of the hexagonal screw material in every position down · ball head allows the screw at an angle of up to 25° · Handle: Ergonomic, glass-fiber reinforced housing, 120 mm long · Blade: chromium-vanadium steel, through-hardened, galvanized surface.
Hints
This text is machine translated.
Description
Application: Handy fold-out holder for hexagon bolts in the workshop and the move · screws from holes to lift out or pushing it in, especially in difficult to access positions · Extra: Stable housing with Hardening touch for simple selection of the desired blade · Magic Ring ® made of spring steel (starting from size 3mm) holds all standard screws, regardless of the hexagonal screw material in every position down · ball head allows the screw at an angle of up to 25° · Handle: Ergonomic, glass-fiber reinforced housing, 120 mm long · Blade: chromium-vanadium steel, through-hardened, galvanized surface.