Allen key set in compact holder Hexagon ball head 9 pcs. short, matt chrome-plated (40410)
Ball head facilitates access to screws and enables working at an angle of up to 25GradImproved accessibility through short legsLong-lasting thanks to high-quality chrome-plated pin-wrench surface to prevent rustAll common keys are compact and space-savingOnly for 6 mm slimBits
This text is machine translated.
Technical specifications
Product type
Allen key set
Downforce
Allen
Size
1.5 mm
Spanner size
1.5 mm
2 mm
2.5 mm
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
Material
Steel (chrome-plated)
Material properties
matt chrome plating
Weight
240 g
Screwdriver features
Ball head handle
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2559161 Wiha Allen Allen key set 9-piece
Description
Ball head simplifies access to screws and allows you to work at an angle of up to 25 degrees. Improved accessibility through short arms. Durable through high-quality chrome-plated pin-key surface against rust intment. All common keys are compact and space-saving. Only for 6 mm slimBits.
This text is machine translated.
Scope of delivery
1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, 1.5 mm, 40401) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 2.0 mm, 40402)1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 2.5 mm) (40403) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 3.0 mm) (40404) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 4.0 mm) (40405) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 5.0 mm) (40406) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 6.0 mm) (40407) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated) 8.0 mm (40408) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated 10.0 mm, short) (40409) 1x compact holder
Description
Ball head simplifies access to screws and allows you to work at an angle of up to 25 degrees. Improved accessibility through short arms. Durable through high-quality chrome-plated pin-key surface against rust intment. All common keys are compact and space-saving. Only for 6 mm slimBits.
This text is machine translated.
Scope of delivery
1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, 1.5 mm, 40401) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 2.0 mm, 40402)1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 2.5 mm) (40403) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 3.0 mm) (40404) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 4.0 mm) (40405) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 5.0 mm) (40406) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated, short, 6.0 mm) (40407) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated) 8.0 mm (40408) 1x hexagonal ball head pin wrench, short. Hexagonal ball head (matt chrome-plated 10.0 mm, short) (40409) 1x compact holder