• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha ESD Interchangeable bits set 16-piece Slot, Phillips, Star socket, Allen

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD bit set, 16-piece SYSTEM 4

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Interchangeable bits set

Range of use

ESD

Downforce

Slot

Phillips

Star socket

Allen

Blade length

135 mm

Length

135 mm

Blade Ø

4 mm

DIN standard

DIN 3126

DIN ISO 1173

DIN EN 61340-5-1

Screwdriver features

Multi-purpose tool grip

EN standard

EN 61340-5-1

Content

1 pc(s)

Material (details)

High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804030 Wiha ESD Interchangeable bits set 16-piece Slot, Phillips, Star socket, Allen

Description

For hexagon socket screws. Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated

Hints

This text is machine translated.