• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha System 6 284ESD T6 01 ESD Interchangeable bits set 6-piece Slot, Phillips, Allen

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bits set

Range of use

ESD

Downforce

Slot

Phillips

Allen

Blade length

150 mm

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

tempered

Screwdriver features

Multi-purpose tool grip

Content

1 pc(s)

Standards

IEC 61340

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804299 Wiha System 6 284ESD T6 01 ESD Interchangeable bits set 6-piece Slot, Phillips, Allen

Description

For all work on the electrostatically sensitive components. Ball head allows screws to be fastened at an angle of up to 25°. Handle: Ergonomic multi-component handle with roll protection. With 6 mm hexagon chuck. Reversible blade allows variable length setting of 42 - 114 mm. click-stop ball clamping ensures a secure hold and rapid blade change. Surface resistance 10^6 - 10^9 ohm. High quality chrome-vanadium-molybdenum steel, through hardened, matt chrome finish · Wiha ChromTop blade tip IEC 61340-5-1 compliant

Hints

This text is machine translated.