• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha MagicRing Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1.5 mm, 2 mm, 2.5 mm, 3 mm,

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Weight

493 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2645249 Wiha MagicRing Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 1.5 mm, 2 mm, 2.5 mm, 3 mm,

Description

Simplifies your work: Ball head simplifies access to screws and allows you to work at an angle of up to 25°. Reduce your costs: Reduce the risk of forgetting in a machine and resulting consequential damage. Easy to use: Always the right key in the right place with the ErgoStar holder. Saves time: Ensures order: Removal and defined insertion in the holder is child's play. Enhances your efficiency: Colour pen-keys quickly and easily found – thanks to fluorescent paint with UV-light even in dark surroundings. Sounds somehow familiar? With many Allen key holders, it is difficult to remove individual keys or to return them to the holder. But that is an end to the Wiha ErgoStar, because it solves this problem in an ingenious way. The rotation of an individual Allen key in the holder causes all the other keys to turn to the side at the same angle and enables a fast and comfortable removal. A clamp in the holder ensures that the keys do not fall out when the holder is closed or open. Thanks to the MagicRing holding spring made of high-grade steel, the pin wrench holds all hexagon standard screws perfectly in every position regardless of the screw material. With this, lifting counter-sunk screws as well as inserting and screwing them in an angle of up to 25° becomes child's play.

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)