User & Safety Instructions 778943 Wiha MaxxTor 7011 M9T 1/4" (6.3 mm)
Description
Drive: DIN 3126, ISO 1173, shape C 6.3, is also compatible to bitaufnahmen for bits E 6.3. · Application: Multiple life compared to 25 mm standard bits. The ultimate Torsionsbit. Ideal for powerful drilling and hammer screwdriver. Compact bit box with the most common bits. Ideal for frequently changing screw applications within a Gewerkes. The Wiha Logo something - and you are the bits in the bit holder ready for recording. Plug & Work & Store - maximum efficiency through direct bit seating without diversions. Record, working, store it. · Bit holder: Universal holder 1/4 ", magnetic - ideal for fast bit change. · Bits: 29 And he Maxx Tor-Bits. · Extra: Plus 4 mm in length. Additional range. A better view of bit tips. Easier bit by extended gripping zone. Two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size. Million times proven design. Always ready to attack - fits easily into your pocket or belt clip. · Housing: box made of impact-resistant, glass fiber reinforced polyamide-continuously robust. Bit-Klemmelement with push-buttons, 180° swivelling. Extra folding part for magnetic bit holder. · Geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance. · Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent. · Material: High quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic.
Features
Drive: DIN 3126, ISO 1173, shape C 6.3, is also compatible to bitaufnahmen for bits E 6.3.
Application: Multiple life compared to 25 mm standard bits. The ultimate Torsionsbit. Ideal for powerful drilling and hammer screwdriver. Compact bit box with the most common bits. Ideal for frequently changing screw applications within a Gewerkes. The Wiha Logo something - and you are the bits in the bit holder ready for recording. Plug & Work & Store - maximum efficiency through direct bit seating without diversions. Record, working, store it.
Bit holder: Universal holder 1/4 ", magnetic - ideal for fast bit change.
Bits: 29 And he Maxx Tor-Bits.
Extra: Plus 4 mm in length. Additional range. A better view of bit tips. Easier bit by extended gripping zone. Two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size. Million times proven design. Always ready to attack - fits easily into your pocket or belt clip.
Housing: box made of impact-resistant, glass fiber reinforced polyamide-continuously robust. Bit-Klemmelement with push-buttons, 180° swivelling. Extra folding part for magnetic bit holder.
Geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance.
Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent.
Material: High quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic.
Hints
This text is machine translated.
Description
Drive: DIN 3126, ISO 1173, shape C 6.3, is also compatible to bitaufnahmen for bits E 6.3. · Application: Multiple life compared to 25 mm standard bits. The ultimate Torsionsbit. Ideal for powerful drilling and hammer screwdriver. Compact bit box with the most common bits. Ideal for frequently changing screw applications within a Gewerkes. The Wiha Logo something - and you are the bits in the bit holder ready for recording. Plug & Work & Store - maximum efficiency through direct bit seating without diversions. Record, working, store it. · Bit holder: Universal holder 1/4 ", magnetic - ideal for fast bit change. · Bits: 29 And he Maxx Tor-Bits. · Extra: Plus 4 mm in length. Additional range. A better view of bit tips. Easier bit by extended gripping zone. Two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size. Million times proven design. Always ready to attack - fits easily into your pocket or belt clip. · Housing: box made of impact-resistant, glass fiber reinforced polyamide-continuously robust. Bit-Klemmelement with push-buttons, 180° swivelling. Extra folding part for magnetic bit holder. · Geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance. · Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent. · Material: High quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic.
Features
Drive: DIN 3126, ISO 1173, shape C 6.3, is also compatible to bitaufnahmen for bits E 6.3.
Application: Multiple life compared to 25 mm standard bits. The ultimate Torsionsbit. Ideal for powerful drilling and hammer screwdriver. Compact bit box with the most common bits. Ideal for frequently changing screw applications within a Gewerkes. The Wiha Logo something - and you are the bits in the bit holder ready for recording. Plug & Work & Store - maximum efficiency through direct bit seating without diversions. Record, working, store it.
Bit holder: Universal holder 1/4 ", magnetic - ideal for fast bit change.
Bits: 29 And he Maxx Tor-Bits.
Extra: Plus 4 mm in length. Additional range. A better view of bit tips. Easier bit by extended gripping zone. Two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size. Million times proven design. Always ready to attack - fits easily into your pocket or belt clip.
Housing: box made of impact-resistant, glass fiber reinforced polyamide-continuously robust. Bit-Klemmelement with push-buttons, 180° swivelling. Extra folding part for magnetic bit holder.
Geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance.
Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent.
Material: High quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic.