• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha MaxxTor 7011 M9T 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

29 mm

Material

Tool steel

Downforce

Phillips

Content

1 pc(s)

Shape

D 6.3

F 6.3

Size

PH 3

Standards

DIN 3126.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778944 Wiha MaxxTor 7011 M9T 1/4" (6.3 mm)

Description

Drive: DIN 3126, ISO 1173, shape C 6.3, is also compatible to bitaufnahmen for bits E 6.3. · Application: Multiple life compared to 25 mm standard bits. The ultimate Torsionsbit. Ideal for powerful drilling and hammer screwdriver. · Extra: Plus 4 mm in length. Additional range. A better view of bit tips. Easier bit by extended gripping zone. Two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size. · Geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance. · Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent. · Material: High quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic.

Features

  • Drive: DIN 3126, ISO 1173, shape C 6.3, is also compatible to bitaufnahmen for bits E 6.3.
  • Application: Multiple life compared to 25 mm standard bits. The ultimate Torsionsbit. Ideal for powerful drilling and hammer screwdriver.
  • Extra: Plus 4 mm in length. Additional range. A better view of bit tips. Easier bit by extended gripping zone. Two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size.
  • Geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance.
  • Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent.
  • Material: High quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.