• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha MaxxTor 7043 M9T 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

49er MaxxTor bit, hex, style E 6.3

  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

49 mm

Material

Tool steel

Downforce

Allen

Content

5 pc(s)

Shape

E 6.3

Size

3 mm

Shape

E 6.3

Size

3.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 283713 Wiha MaxxTor 7043 M9T 1/4" (6.3 mm)

Description

Packaging: Plastic box, reusable and dust repellent. Extra: Easily identifiable content with large symbols.

Features

  • Material: High-quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic
  • geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance
  • Drive: DIN 3126, ISO 1173, Form E 6.3
  • Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent
  • Application: more times the life and impact of use in comparison with 50 mm standard bits. The ultimate Impact-Bit. Ideal for high-performance hammer drill
  • Extra: two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.