• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 685 K 5 S-005 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For manual operation, as well as electrical and compressed air screwdriver
  • With external hexagon drive according to DIN 3126-C 6.3 (1/4")
  • GEDORE vanadium special steel, burnished.
  • 5-piece advantage packs
Product type

Hex bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Content

5 pc(s)

Size

5 mm

Shape

E 6.3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906260 Gedore 685 K 5 S-005 1/4" (6.3 mm)

Information

Information 1906260 Gedore 685 K 5 S-005 1/4" (6.3 mm)

Description

Material: High-quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic · geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance · Drive: DIN 3126, ISO 1173, Form E 6.3 · Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent · Application: more times the life and impact of use in comparison with 50 mm standard bits. The ultimate Impact-Bit. Ideal for high-performance hammer drill · Extra: two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size.

Features

  • For hand operation and use in electric and air tools
  • Hexagon drive as per DIN 3126 - C 6.3 (1/4")
  • GEDORE special vanadium steel, gun-metal finish
  • 5-piece value packs

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.