• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha SB-Bit 7012 DR 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Chromium-vanadium steel

Material properties

nickel-coated

tempered

extra hard

Downforce

Pozidriv

Content

3 pc(s)

Shape

C 6.3

Features

Torsion area

Size

PZ 1

PZ 2

PZ 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778677 Wiha SB-Bit 7012 DR 1/4" (6.3 mm)

Description

Packaging: Plastic box, reusable and dust repellent. Extra: Easily identifiable content with large symbols.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.