• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha MaxxTor 7012 M9T 1/4" (6.3 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

29 mm

Material

Tool steel

Material properties

alloyed

Downforce

Pozidriv

Content

5 pc(s)

Shape

C 6.3

Features

Torsion area

Size

PZ 3

Standards

DIN 3126.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778947 Wiha MaxxTor 7012 M9T 1/4" (6.3 mm)

Description

Driving side: DIN 3126, ISO 1173, Form D 6.3 · Application: Multiple life compared to 25 mm standard bits. The ultimate Torsionsbit. Ideal for powerful drilling and hammer screwdriver. Compact bit box with the most common bits. Ideal for frequently changing screw applications within a Gewerkes. The Wiha Logo something - and you are the bits in the bit holder ready for recording. Plug & Work & Store - maximum efficiency through direct bit seating without diversions. Record, working, store it. · Bit holder: Universal holder 1/4 ", magnetic - ideal for fast bit change. · Bits: 29 And he Maxx Tor-Bits. · Extra: Plus 4 mm in length. Additional range. A better view of bit tips. Easier bit by extended gripping zone. Two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size. Million times proven design. Always ready to attack - fits easily into your pocket or belt clip. · Housing: box made of impact-resistant, glass fiber reinforced polyamide-continuously robust. Bit-Klemmelement with push-buttons, 180° swivelling. Extra folding part for magnetic bit holder. · Geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance. · Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent. · Material: High quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic.

Features

  • Driving side: DIN 3126, ISO 1173, Form D 6.3
  • Application: Multiple life compared to 25 mm standard bits. The ultimate Torsionsbit. Ideal for powerful drilling and hammer screwdriver. Compact bit box with the most common bits. Ideal for frequently changing screw applications within a Gewerkes. The Wiha Logo something - and you are the bits in the bit holder ready for recording. Plug & Work & Store - maximum efficiency through direct bit seating without diversions. Record, working, store it.
  • Bit holder: Universal holder 1/4 ", magnetic - ideal for fast bit change.
  • Bits: 29 And he Maxx Tor-Bits.
  • Extra: Plus 4 mm in length. Additional range. A better view of bit tips. Easier bit by extended gripping zone. Two-component structure kunststoff-umspritzung for increased safety. Practical Laser marking for easy identification of the size. Million times proven design. Always ready to attack - fits easily into your pocket or belt clip.
  • Housing: box made of impact-resistant, glass fiber reinforced polyamide-continuously robust. Bit-Klemmelement with push-buttons, 180° swivelling. Extra folding part for magnetic bit holder.
  • Geometry: individually to the profile tuned, maximum length torsion zone. Precision milled profile for perfect fit and maximum performance.
  • Packaging: 5 bits in a plastic box. Plastic box, reusable, and dust repellent.
  • Material: High quality, alloy tool steel, hardened optimally. Sheathing made of transparent, impact-resistant plastic.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.