• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Schonhammer 40mm rueckschlagfrei plus6 02095 Soft-face hammer Semihard, Kickback-free 736 375 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height only 125 mm
Product type

Soft-face hammer

Features

Semihard

Kickback-free

Weight

736

Length

375 mm

(Ø)

40 mm

Material (hammer head)

Polyurethane

Material (handle)

Hickory

Width

12.50 mm

Height

37.50 mm

Head weight

579 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804221 Wiha Schonhammer 40mm rueckschlagfrei plus6 02095 Soft-face hammer Semihard, Kickback-free 736 375 mm 1 pc(s)

Description

Metered position blows during mounting and dismantling work, Directional work. Casing: made from precision steel pipe with the angeschweisster handle sleeve, then powder-coated. Standards: GS Mark: safety tested. Schlagkoepfe: both yellow: Medium-hard polyurethane, color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and high quality surface coating.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 201.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)