• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Star socket Allen key set 8-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

TORX-ball head pin-wrench set

  • Ideal for difficult to reach TORX-screws
  • Screwing possible at an angle of up to 25°.

Technical specifications

Product type

Allen key set

Downforce

Star socket

Size

T 9

T 10

T 15

T 20

T 25

T 27

T 30

T 40

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Screwdriver features

Ball head handle

Material (details)

Chromium-vanadium steel, through-hardened, manganese-phosphated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824051 Wiha Star socket Allen key set 8-piece

Description

8-part pin-wrench set made of thoroughly hardened chromium-vanadium steel. Common key sizes are kept clearly in the holder Easy and fast usage through fixed stopper point for pin wrench. TORX ball-head enables the screwing at an angle of up to 25° for all TORX-screws, which are only difficult to access. With elongated TORX-profile behind the ball head.

Features

  • Blade made of chromium-vanadium steel, hardened throughout, manganese-phosphated.
  • Screwing possible at an angle of up to 25°.

Scope of delivery

  • Sizes T9/10/15/20/25/27/30 and 40.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)