• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 009004 H0 Car Fiat 1800, medium gray

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO Fiat 1800, medium gray

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Age category

15 years and over

Type

Car

Vehicle manufacturer

Fiat

Type

1800, medium gray

Type

Assembled

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2835422 Wiking 009004 H0 Car Fiat 1800, medium gray

Description

Fiat had set a mark in 1959, because with the 1800s a representative sedan with a self-supporting body appeared in the current trapeze shape. The paint "Grigio medio", too good German "medium gray", now adorns the WIKING classic under black roof paint. The fine-printed ornamental council gives the model a wealth of contemporary expression – a subtlety that tells a lot about the modernity of the Italian car-making in the 1960s. The model of the six-cylinder engine had already gained a good reputation as the most important Italian import limousine until the new WIKING presentation in 1962. The 1800's was a medium-powered car in the European top class and set standards in design thanks to its distinctive Turin style. After a revision in 1961, the 1800s ran off the line until 1968. In the same year he also disappeared from the WIKING program.Body medium gray, chassis and rims silver. Black contrast roof surface. Silver-plated body with door handles on the side and decorative strips. Rear door lock as well as Fiat lettering and type number "1800" in silver. Hand-painted front headlights and radiator grille surface. Red tail lights with silver reversing light. Tyre printed with white-wall rings.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)