• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 012906 H0 Car Trabant 601 s - Alpine blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Trabant 601 S - alpine blue

  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Age category

15 years and over

Type

Car

Vehicle manufacturer

Trabant

Type

601 s - Alpine blue

Type

Assembled

Features

Flasher

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884434 Wiking 012906 H0 Car Trabant 601 s - Alpine blue

Description

For eleven years – until the opening of the border in 1989 – the Trabant 601 S de Luxe remained the coveted mass car in the GDR. In 1990, production in Zwickau ran out forever. No wonder that Wiking set a monument to the Zwickauer "Rennpapier" early on and miniaturized the endurance runner in the subtle Alpine blue. Sage and write 9,700 East Mark has had to put the GDR citizen on the table of the Zwickau car manufacturers since 1978, if he wanted to call his own the most expensive version of the 601 S de Luxe, not to mention the waiting time of well and gladly ten years! Car modesty was once forced to belong to the everyday culture of DDR. In fact, the proud Trabant owner was given a special equipment for the luxury version with a narrow shelf space under the already sparse instrument panel, as well as an intermittent windscreen wiper and a hazard warning system.

Alpine-blue body, silver chassis. Interior fittings with steering wheel achatgray. Transparent headlights, rear lights are used in red-transparent way. Silver radiator grille, indicator in front orange printed. Black window and black front windshield wipers. Black door handle, rear lettering "Trabant 601 S de Luxe" in black. Reflectors illuminated red, silver boot lock. Rims in silver with rim hub and wheel nuts in black

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)