• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 0128 48 H0 Car NSU Ro 80 limousine, copper-metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO NSU Ro 80 saloon, metallic copper

  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Age category

15 years and over

Type

Car

Vehicle manufacturer

NSU

Type

Ro 80 limousine, copper-metal

Type

Assembled

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2783199 Wiking 0128 48 H0 Car NSU Ro 80 limousine, copper-metal

Description

This metallic copper was in trend in 1967. It was something like the forerunner of the Flowerpower years in the car industry's paint selection. And with the NSU Ro 80, the gloss of the brilliant metallic paint is mixed in a suitable way for the Neckarsulmer Wankel sedan: Noble and full value with the simultaneous nuance of the rounded body line. 18 years old the NSU Ro 80 was once at Wiking only under the model number "12r", later under "128" a permanent racer. It comes as no surprise to anyone that, to date, significantly more NSU Ro 80 had "gone off the line" at Wiking than at Neckarsulm, where production of the original had been discontinued after 37,402 units in 1977. The "Wankelmotor" project was put on the file at the time, and the name NSU disappeared from the Audi delivery program. The Ro 80 was voted Europe's "Car of the Year" in 1968, the year after its series launch, precisely because of its shape, the many safety elements and the innovative technology. Today, the saloon is considered an auto icon of format.Body copper-metallic with clear paint finish, inner equipment anthracite-gray. Chassis silver. Fox rims silver. Headlight, door handles, window borders and all-round decorative silver.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)