• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 043203 H0 HGV Mercedes Benz Platform trailer train "Transit Transport"

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 MB Pallet trailer "Transit Transport"

  • Based on a real truck
  • 'HO' in white letters on a black background.

Technical specifications

  • Year of manufacture Original manufacturer 1972-73
Size

H0

Age category

15 years and over

Type

HGV

Vehicle manufacturer

Mercedes Benz

Type

Platform trailer train "Transit Transport"

Type

Assembled

Description

Driver's cab, zenzianblue, black radiator grillee with silver trim and Mercedes-Benz star. Interior lighting light gray. Headlight cleaned by hand. Chassis with cardan part as well as bumper with double fender carmine red. Platform zian blue, soft top pebble gray. Shelf silver, rims carmine red. Cab with quilted trim and door handles. Driver's cab doors with "TTF 7111" logo. Side-platform printing with white lettering "Transit Transport Flensburg". Top with numbers "Transit Transport 7111" and company logo on blue background. Trailer with blue-colored platform and pebble-gray top as well as carmine-red chassis, turntable, axle and rims. Silver flat insert. Side-platform printing with white lettering "Transit Transport Flensburg". White lettering "7111" on the rear with red-printed tail lights.

The cubic team of the forwarding agency "Transit Transport 7111"
If there is already a truck fleet, then with the Mercedes-Benz star! In the 1970s, Flensburg's forwarding agency Transit Transport 7111 went on tour with the Cuban team, gradually replacing the Pullman generation. The two-axle truck drew a three-axle trailer typical of the time. What's more, not only the blue truck paint was typical for "Transit Transport 7111", but also the clear freight detection above the cab head, which Wiking now carries out in a contemporary manner. In 1947 Heinrich Peter Petersen founded the forwarding agency at Flensburg Harbor, and in 1962 a new forwarding facility was opened in Schleswig Strasse in Flensburg. The thousandth-foot was then the first trailer of carrier Petersen – Wiking had already brought him into the series some time ago.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.