• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKY22W34706F00KSSD MKP suppression capacitor Radial lead 470 nF 300 V AC 10 % 1 pc(s)

Product type
MKP suppression capacitor
Type
Radial lead
Connection
Wire
Capacity (elec.)
470 nF
Tolerance ±
10 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP-suppression capacitor 470nF 300V RM27.5

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • MKP-Y2 series
  • Approvals: CULus,ENEC
  • Design_1: Radial
  • Application: Class Y2 suppression interference applications for compliance with EMC regulations, line parallel capacitor between phase or neutral conductor and touchable, protective-grounded housing, bridging the basic insulation or additional insulation impulse peak voltage max. 5kV, also approved for X1 applications as per UL
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Wrapping technology, class Y2
  • Safe regeneration characteristics
  • Dielectric made of polypropylene (PP) Film
  • Receipts: Metallized plastic film
  • Connections made of tin-plated wire
  • Covering: Solvent-resistant, flame-inhibiting plastic casing with epoxide-resin cast, UL94V-0
  • The low-attenuation design with low ESR provides a high degree of interference suppression.
  • Pitch_1:27.5 mm
  • Climate category IEC 55/105/56/C
  • Capacitance 470 nF
  • Capacity_1: 470
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric: Metallized PP film
  • Nominal voltage AC 300 V
  • Pulse load 100 V/µs
  • Class Y2
  • Reliability: 2 fit
  • Lifetime_1: 300,000 h
  • Insulation value in sec.: 5,000 sec.
Product type

MKP suppression capacitor

Type

Radial lead

Connection

Wire

Capacity (elec.)

470 nF

Nominal voltage

300 V AC

Tolerance ±

10 %

Length

31.5 mm

Width

15.0 mm

Height

26.0 mm

CS

27.5 mm

Material

Polypropylene

Min. temperature

-55 °C

Max. temperature

105 °C

Content

1 pc(s)

Dim

(L x W x H) 31.5 x 15.0 x 26.0 mm

RoHS-compliant

Yes

Type

MKY22W34706F00KSSD

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Certification marks

IEC 60384-14/4, UL 60384-14, CAN/CSA E60384-14

Documents & Downloads

Datasheet

Datasheet 3463535 Wima MKY22W34706F00KSSD MKP suppression capacitor Radial lead 470 nF 300 V AC 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3463535 Wima MKY22W34706F00KSSD MKP suppression capacitor Radial lead 470 nF 300 V AC 10 % 1 pc(s)

Description

Wima MKP suppression capacitor series

This text is machine translated.