1/2
Image similar

Cable gland
Light grey
M12
Polyamide
3 mm
7 mm
9 mm
-20 °C
+100 °C
IP68 (up to 5 bar)
16 mm
No
1 pc(s)
Yes
10060757
ESKVS M12 RAL 7035
Screwing: Polyamide · Sealing ring: EPDM
ESKVS M12 RAL 7035
-20 - +100 °C
Datasheet 532314 Wiska 10060757 Cable gland M12 Polyamide Light grey 1 pc(s)
User & Safety Instructions 532314 Wiska 10060757 Cable gland M12 Polyamide Light grey 1 pc(s)
The necessary accessories are required to use the article as described.