• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10061777 EMUF 63 Locknut shockproof M63 Plastic Black 10 pc(s)

1/2
Product type
Locknut
Size
M63
Material
Plastic
Features
shockproof
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.40 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic locknut M63

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Polyamide
Product type

Locknut

Features

shockproof

Factory colour

Black

Size

M63

Material

Plastic

Type

hexagonal, glass-fiber reinforced

Halogen-free

Yes

Content

10 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10061777

Type

EMUF 63

Documents & Downloads

Datasheet

Datasheet 2478651 Wiska 10061777 EMUF 63 Locknut shockproof M63 Plastic Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2478651 Wiska 10061777 EMUF 63 Locknut shockproof M63 Plastic Black 10 pc(s)

Description

For secure attachment of cable glands and accessories.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)