• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062808 EADR 63 M63 EPDM rubber Black (RAL 9005) 1 pc(s)

Image similar
Size
M63
Material
EPDM rubber
Factory colour
Black (RAL 9005)
Min. temperature
-40 °C
Max. temperature
+130 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10062808 EADR 63 M63 EPDM rubber Black (RAL 9005) 1 pc(s)

Our service for you

  • Symbol image for Wiska 10062808 EADR 63 M63 EPDM rubber Black (RAL 9005) 1 pc(s)

Technical specifications

Factory colour

Black (RAL 9005)

Size

M63

Min. temperature

-40 °C

Max. temperature

+130 °C

Material

EPDM rubber

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062808

Type

EADR 63

Documents & Downloads

Datasheet

Datasheet 531717 Wiska 10062808 EADR 63 M63 EPDM rubber Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531717 Wiska 10062808 EADR 63 M63 EPDM rubber Black (RAL 9005) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)