• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064668 EVSF 20 RAL 7035 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

External thread
M20
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
IP rating
IP56
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

225 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10064668 EVSF 20 RAL 7035 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Our service for you

  • Symbol image for Wiska 10064668 EVSF 20 RAL 7035 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Technical specifications

Factory colour

Grey-white (RAL 7035)

External thread

M20

IP56

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Type

M 20

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10064668

Type

EVSF 20 RAL 7035

Material (details)

Flame-resistant polyamide, glass-fibre reinforced, self-extinguishing

Type

EVSF 20 RAL 7035

Temperature range

-40 - +100 °C, short-term up to approx. 150 °C °C

Documents & Downloads

Datasheet

Datasheet 532424 Wiska 10064668 EVSF 20 RAL 7035 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532424 Wiska 10064668 EVSF 20 RAL 7035 M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Locking screw with flame protection according to UL VO 94 and glow wire test 960 °C according to EN 60695-2-11.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)