• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065303 EX-EVSG 25 M25 Polyamide Black (RAL 9005) 1 pc(s)

Image similar
External thread
M25
Material
Polyamide
Factory colour
Black (RAL 9005)
Spanner size
29 mm
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10065303 EX-EVSG 25 M25 Polyamide Black (RAL 9005) 1 pc(s)

  • Explosion-proof to II 2 G Ex e II
  • IP68

Our service for you

  • Symbol image for Wiska 10065303 EX-EVSG 25 M25 Polyamide Black (RAL 9005) 1 pc(s)
  • The image shows a yellow hexagonal sign with a black 'Ex' symbol, which indicates areas with explosion hazards.

Technical specifications

Factory colour

Black (RAL 9005)

External thread

M25

Spanner size

29 mm

IP68

Min. temperature

-40 °C

Max. temperature

75 °C

Material

Polyamide

Type

Locking screw

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10065303

Type

EX-EVSG 25

Material (details)

Polyamide

Type

EX-EVSG 25

Temperature range

-40 - +75 °C

Size

M25

Documents & Downloads

Datasheet

Datasheet 530721 Wiska 10065303 EX-EVSG 25 M25 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530721 Wiska 10065303 EX-EVSG 25 M25 Polyamide Black (RAL 9005) 1 pc(s)

Information

Information 530721 Wiska 10065303 EX-EVSG 25 M25 Polyamide Black (RAL 9005) 1 pc(s)

Description

Scope of delivery

  • Incl. O-ring.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)