
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Wiska 10066122 Cable gland M20 Polyamide Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Factory colour
Black
- External thread
M20
- Material
Polyamide
- Clamp Ø
6 mm
- Terminal Ø (max.)
13 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
24 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10066122
- Type
ESKV M20 RAL 9005
- Material (details)
Body: Polyamide · Shaped packing: EPDM
- Type
ESKV M20 RAL 9005
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 532222 Wiska 10066122 Cable gland M20 Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532222 Wiska 10066122 Cable gland M20 Polyamide Black 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.37*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























