• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10066527 Cable gland M25 Polyamide Grey-white (RAL 7035) 50 pc(s)

Product type
Cable gland
External thread
M25
Material
Polyamide
Clamp Ø
9 mm
Terminal Ø (max.)
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.36 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Cable screwing ESKV-SET

  • Industrial packaging with 50 pc(s) pieces

Our service for you

  • Symbol image for Wiska 10066527 Cable gland M25 Polyamide Grey-white (RAL 7035) 50 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M25

Material

Polyamide

Clamp Ø

9 mm

Terminal Ø (max.)

17 mm

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10066527

Type

ESKV-SET 25

Documents & Downloads

Datasheet

Datasheet 439203 Wiska 10066527 Cable gland M25 Polyamide Grey-white (RAL 7035) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 439203 Wiska 10066527 Cable gland M25 Polyamide Grey-white (RAL 7035) 50 pc(s)

Description

Scope of delivery

  • Incl. locknuts and connecting thread sealing ring.
  • This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)