
Highlights & Details
Combo 1210 branch box blank grey
- IP66/67
- Halogen-free thermoplastic
Technical specifications
- Non flammable: filament testing 750 °C, 690 V
- Product type
Junction box
- Factory colour
Grey
IP66/IP67
- Permanent temperature resistance
-30 °C , 100 °C, short term , 120 °C
- Dim
(L x W x H) 160 x 140 x 81 mm
- Type
Without connector block
- Features
w/o terminal block
Halogen-free
- Content
1 pc(s)
- Material
Polypropylene
- Width
140 mm
- Height
81 mm
- Length
160 mm
Documents & Downloads
Datasheet
Datasheet 612978 Wiska 10101459 Junction box (L x W x H) 160 x 140 x 81 mm Grey IP66/IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 612978 Wiska 10101459 Junction box (L x W x H) 160 x 140 x 81 mm Grey IP66/IP67 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 24.73€ 20.73*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























