
Number
Total (€ 15.99 / piece)
€ 26.99
-41 %
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Junction box T 160 190 x 150 x 77 mm, light gray
- IP66
- Halogen-free
- Without terminals
Technical specifications
- Max. Conductor cross-section=16 mm²
- Assembly=without
- shape=rectangular
- Mounting type=Wall/ceiling mounting
- Entry from behind=yes
- stackable=yes
- Number of inserts=12
- Type of housing feedthrough=stage membrane can be cut
- Color=gray
- Cover mounting=screwed
- Rated insulation voltage UI=500 V
- Function retention=without
- shielding=no
- weather-resistant=no
- for Ex-Zone gas=without
- Product type
Junction box
- Factory colour
Grey-white (RAL 7035)
IP66
- Permanent temperature resistance
650 °C
- Dim
(L x W x H) 190 x 150 x 77 mm
- Type
without terminals
- Features
with label
Sealable
UV-resistant
Halogen-free
w/o terminal block
- Content
1 pc(s)
- Material
Plastic
- Width
150 mm
- Height
77 mm
- Length
190 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 394656 OBO Bettermann 2007093 Junction box (L x W x H) 190 x 150 x 77 mm Grey-white (RAL 7035) IP66 1 pc(s)
Description
The cable junction box of the T-series are all UV-resistant. They are made of a thermoplastic polypropylene with plug-in gaskets made of ethylene vinyl acetate EVA. Thus, cables through the 7 x M25 + 5 x M32 seals can be installed or the seals are cut with a knife to the points intended to an introduction opening for wires or pipes. Alternatively, you can cable glands through the openings in inserted instead of the seals and from the inside with a locknut countered. The cable junction box can with sheet-metal screws 3.5 x 9.5 in holes on mounting plates can be mounted. Internal dimensions: 176 x 135 x 67 mm. Cover with labelling field and lead-sealable.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 32.54€ 19.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































