
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Insulated junction box
- Mounting type
Exterior wall insulation
- Max. fire resistance
850 °C
- Content
1 pc(s)
- Dim
(W x H x D) 231 x 120 x 247 mm
- Width
231 mm
- Height
120 mm
- Depth
247 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1525527 KOPOS KEZ-3 KB Insulated junction box (W x H x D) 231 x 120 x 247 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1525527 KOPOS KEZ-3 KB Insulated junction box (W x H x D) 231 x 120 x 247 mm 1 pc(s)
Description
For the installation of two or three devices in heat-insulated façades, with a strength of 100 - 250 mm. Prevents the formation of thermal bridges. The scope of delivery includes high quality plugs and wood screws for installation, as well as a separator for separation of several circuits. The installation of a coarser plaster is a seal with silicone is recommended. Robust construction
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.54€ 37.44*
What kind of Junction & Switch Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































