
Number
Total (€ 10.99 / piece)
€ 19.99
-45 %
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Max. Conductor cross-section = 4 mm²
- Assembly = without
- The form = square
- Mounting type = wall/ceiling mounting
- Introduction of rear = Yes
- Length = 90 mm
- Width = 90 mm
- Depth = 52 mm
- Can be stacked end-to-end = Yes
- The number of entries = 7
- The type of casing feed = level membrane can be cut
- Material = Plastic
- Halogen-free = Yes
- Surface = untreated
- Color = white
- IP55 degree of protection (IP) =
- Design cover = dummy cover
- Cover Mounting = screwed
- Sealable = No
- Rated insulation voltage Ui=500 V
- Function receives = without
- With Shielding = No
- Weather-proof = Yes
- Use temperature =-5.:00-15 °C
- Explosion tested design = No
- For Ex Zone Gas = without
- For Ex zone dust = without
- Product type
Junction box
- Features
Halogen-free
- Content
1 pc(s)
- Factory colour
White
- Dim
(L x W x H) 90 x 90 x 52 mm
- Length
90 mm
- Width
90 mm
- Height
52 mm
- Depth
52 mm
IP55
- Mounting
None
Wall-/ceiling mounting
White
90
TRUE
52 mm
Square
Untreated
500 V
90 m
-5-60 °C
Plastic
FALSE
IP55
None
None
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1959956 OBO Bettermann 2007517 Junction box (L x W) 90 mm x 90 mm 1 pc(s)
Description
The cable junction box are made of polypropylene, a thermoplastic plastic, and plug-in gaskets made of ethylene vinyl acetate EVA. Lines can be directly through the 7 x M25 seals can be installed or the seals are cut with a knife to the points intended to an introduction opening for wires or pipes. Alternatively, you can cable glands through the openings in inserted instead of the seals and from the inside with a locknut countered. The cable junction box can with sheet-metal screws 3.5 x 9.5 in holes on mounting plates can be mounted. Internal dimensions: 77 x 77 x 46 mm cover with labelling field and lead-sealable.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.54€ 14.44*
What kind of Junction & Switch Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































