
Number
Total (€ 18.99 / piece)
€ 19.99
-5 %
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Telescopic device box
- For insulation thickness from 80 to 200 mm
- With device screws
Technical specifications
- Product type
Telescopic lining box
- Mounting type
Exterior wall insulation
- Content
1 pc(s)
- Factory colour
Grey
- Dim
(Ø x H) 16 mm x 68 mm
- Width
70 mm
- Height
68 mm
- Depth
50 mm
- (Ø)
16 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 552365 Kaiser Elektro 1159-61 Telescopic lining box (Ø x H) 16 mm x 68 mm 1 pc(s)
Description
For secure mounting of flush-mounted devices on insulated façades. Cable entry is done through the tube support or at the markings on the device box. 2 cable entries up to Ø 16 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.54€ 22.44*
What kind of Junction & Switch Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























