
Number (Package size 25 pc(s))
Total (€ 3.60 / piece)
€ 89.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
HW DEVICE SOCKET HG 35
- HW Cavity wall device box 35
Technical specifications
- Number of introductions: 6
- Product type
Cavity wall lining box
- Mounting type
Cavity wall
- Content
25 pc(s)
- Factory colour
Orange
- Dim
(Ø x H) 68 mm x 35 mm
- Length
68 mm
- Width
68 mm
- Height
35 mm
- Depth
35 mm
- (Ø)
68 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525558 OBO Bettermann 2003800 Cavity wall lining box (Ø x D) 68 mm x 35 mm 25 pc(s)
Description
Cavity wall device box for use in hollow walls with a minimum installation depth of 35 mm and a panel thickness of 5 - 28 mm.
2 x 3 Screw dome
Device screws, clamp brackets
4 entries for NYM cables 3 x 1.5 mm
2 entries for NYM cables 3 x 2.5 mm² or 5 x 1.5 mm²
Connection with other device sockets type HG 35 via connection socket type ZH 11-V.
Supplied with 10 x ZH 11-V connector pieces
Tested according to DIN EN 60670-1,… DIN EN 60670-22 and DIN 49073-1.
This text is machine translated.
2 x 3 Screw dome
Device screws, clamp brackets
4 entries for NYM cables 3 x 1.5 mm
2 entries for NYM cables 3 x 2.5 mm² or 5 x 1.5 mm²
Connection with other device sockets type HG 35 via connection socket type ZH 11-V.
Supplied with 10 x ZH 11-V connector pieces
Tested according to DIN EN 60670-1,… DIN EN 60670-22 and DIN 49073-1.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 95.54€ 93.44*
What kind of Junction & Switch Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































