
Highlights & Details
- Lockable design to protect your devices from unauthorized access
- Easy-lock mechanism
- Crack-resistant and corrosion-resistant
- Suitable for max. 2x protective contact plug/ 1x CEE-CARA 3-pin plug/ 1x CEE 5-pin plug
Technical specifications
- Product type
Weatherproof box
- Content
1 pc(s)
- Factory colour
Red
- Dim
(L x W x H) 177 x 83 x 83 mm
- Length
177 mm
- Width
83 mm
- Height
83 mm
- Depth
83 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3436263 Sygonix SY-6872526 Weatherproof box (L x W x H) 177 x 83 x 83 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3436263 Sygonix SY-6872526 Weatherproof box (L x W x H) 177 x 83 x 83 mm 1 pc(s)
Warranty Terms
Warranty Terms 3436263 Sygonix SY-6872526 Weatherproof box (L x W x H) 177 x 83 x 83 mm 1 pc(s)
Description
Features
- 4 locking holes
- Includes padlock with 3 keys
- 25mm diameter hole for power cable
Scope of delivery
- 1x Protective box
- 1x Padlock
- 3x Keys
What kind of Junction & Switch Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























