
Number
Total (€ 5.99 / piece)
€ 10.99
-45 %
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Junction box 101 x 101 MM IP66
- Halogen-free
Technical specifications
- Product type
Junction box
- Features
Halogen-free
- Mounting type
Surface-mount
- Max. fire resistance
850 °C
- Content
1 pc(s)
- Factory colour
Grey-white (RAL 7035)
- Dim
(Ø x H) 25 mm x 101 mm
- Width
101 mm
- Height
101 mm
- Depth
63 mm
- (Ø)
25 mm
Documents & Downloads
Datasheet
Datasheet 1525530 KOPOS KSK 100 KA Junction box Halogen-free (Ø x H) 25 mm x 101 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1525530 KOPOS KSK 100 KA Junction box Halogen-free (Ø x H) 25 mm x 101 mm 1 pc(s)
Description
For installation in an environment with claim to a high degree of protection (IP66). Integrated seal in the mounting holes for the screws. Suitable for mounting directly on the surface, no insulating pad is necessary. Perfect sealing of the cables and pipes. Stainless steel screws for mounting the cover, as well as Covers for screw heads are included. For installation of the special terminal strip S-ksk 1. Integrated O-ring allows installation of the cable bushing with tubes. 7 x inputs Ø 25 mm and 1 x Ø 20 mm.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.33€ 12.23*
What kind of Junction & Switch Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































