
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- Max. Conductor cross-section = 2.5 mm²
- Assembly = without
- The form = square
- Mounting type = wall/ceiling mounting
- Introduction of rear = No
- Length = 75 mm
- Width = 75 mm
- Depth = 36.2 mm
- Can be stacked end-to-end = No
- The number of entries = 7
- The type of casing feed = level membrane can be cut
- Material = Plastic
- Halogen-free = No
- Surface = untreated
- Color = gray
- Degree of protection (IP)=IP54
- Cover Mounting = snap-on
- Sealable = No
- Rated insulation voltage Ui=660 V
- Function receives = without
- With Shielding = No
- Explosion tested design = No
- For Ex Zone Gas = without
- For Ex zone dust = without
- Product type
Junction box
- Content
1 pc(s)
- Factory colour
Grey
- Dim
(L x W) 75 mm x 75 mm
- Length
75 mm
- Width
75 mm
- Depth
36.2 mm
IP54
- Mounting
None
Wall-/ceiling mounting
Grey
75
TRUE
36.7 mm
Square
Untreated
690 V
75 m
-5-45 °C
Plastic
FALSE
IP55
None
None
Blind cover
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1959959 OBO Bettermann 2000016 Junction box (L x W) 75 mm x 75 mm 1 pc(s)
Description
Entries for cable diameters 8-14 mm, with terminal cover.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.04€ 4.94*
What kind of Junction & Switch Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































