
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Assembly = without
- The form = square
- Mounting type = universal
- Length = 100 mm
- Width = 100 mm
- Depth = 40 mm
- Can be stacked end-to-end = No
- The number of entries = 14
- The type of casing feed = level membrane can be cut
- Material = Plastic
- Halogen-free = Yes
- Surface = untreated
- Color = gray
- IP55 degree of protection (IP) =
- Cover Mounting = snap-on
- Sealable = No
- Rated insulation voltage Ui=400 V.
- Function receives = without
- With Shielding = No
- Explosion tested design = No
- For Ex Zone Gas = without
- For Ex zone dust = without
- Product type
Junction box
- Features
Halogen-free
- Mounting type
Universal
- Content
1 pc(s)
- Factory colour
Grey
- Dim
(L x W) 100 mm x 100 mm
- Length
100 mm
- Width
100 mm
- Depth
40 mm
IP55
- Mounting
None
Wall-/ceiling mounting
Grey
100
TRUE
40 mm
Square
Untreated
690 V
100 m
-5-45 °C
Plastic
FALSE
IP55
None
None
Blind cover
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1958672 OBO Bettermann 2000378 Junction box (L x W) 100 mm x 100 mm 1 pc(s)
Description
The cable junction box has 8 inserts a cable diameter of 7-14 mm and 8 entries for a cable diameter of 7-11 mm
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.84€ 5.74*
What kind of Junction & Switch Boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































