
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
240 x 190 x 95 mm branch box T250 light gray
- IP66
- Halogen-free
- Without terminals
Technical specifications
- Conductor cross-section:, 25 mm²
- Product type
Junction box
- Factory colour
Grey-white (RAL 7035)
IP66
- Permanent temperature resistance
650 °C
- Dim
(L x W x H) 240 x 190 x 95 mm
- Type
without terminals
- Features
with label
Sealable
UV-resistant
Halogen-free
w/o terminal block
- Content
1 pc(s)
- Material
Plastic
- Width
190 mm
- Height
95 mm
- Length
240 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 394658 OBO Bettermann 2007109 Junction box (L x W x H) 240 x 190 x 95 mm Grey-white (RAL 7035) IP66 1 pc(s)
Description
The cable junction box of the T-series are all UV-resistant. They are made of a thermoplastic polypropylene with plug-in gaskets made of ethylene vinyl acetate EVA. Thus, cables through the 9 x M25 + 7 x M32 seals can be installed or the seals are cut with a knife to the points intended to an introduction opening for wires or pipes. Alternatively, you can cable glands through the openings in inserted instead of the seals and from the inside with a locknut countered. The cable junction box can with sheet-metal screws 3.5 x 9.5 in holes on mounting plates can be mounted. Internal dimensions: 225 x 173 x 86 mm. Cover with labelling field and lead-sealable.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 26.54€ 24.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































