• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10102722 MFD 20/04/030 shockproof, with strain relief M20 M20 Plastic Black (RAL 9005) 25 pc(s)

External thread
M20
Size
M20
Material
Plastic
Features
shockproof
with strain relief
Factory colour
Black (RAL 9005)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.80 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multiple seal 20/04/030

Our service for you

Technical specifications

  • Multiple sealing inserts: Yes
  • Type of seal: Sealing ring
Features

shockproof

with strain relief

Factory colour

Black (RAL 9005)

External thread

M20

Size

M20

Clamp Ø

3 mm

Terminal Ø (max.)

4 mm

IP66

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Plastic

Type

straight

Halogen-free

Yes

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10102722

Type

MFD 20/04/030

Documents & Downloads

Datasheet

Datasheet 2479017 Wiska 10102722 MFD 20/04/030 shockproof, with strain relief M20 M20 Plastic Black (RAL 9005) 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2479017 Wiska 10102722 MFD 20/04/030 shockproof, with strain relief M20 M20 Plastic Black (RAL 9005) 25 pc(s)

Description

Multiple seal for the use of several lines suitable for all SPRINT-screw connections.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?