• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10102489 MFD 12/01/015 Multi-seal inset shockproof, with strain relief M12 M12 Plastic Black (RAL 9005) 25 pc(s)

Product type
Multi-seal inset
External thread
M12
Size
M12
Material
Plastic
Features
shockproof
with strain relief
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.60 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multiple seal 12/01/015

Our service for you

Technical specifications

  • Multiple sealing inserts: Yes
  • Type of seal: Sealing ring
Product type

Multi-seal inset

Features

shockproof

with strain relief

Factory colour

Black (RAL 9005)

External thread

M12

Size

M12

Clamp Ø

1 mm

Terminal Ø (max.)

1.5 mm

IP66

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Plastic

Type

straight

Halogen-free

Yes

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10102489

Type

MFD 12/01/015

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2479004 Wiska 10102489 MFD 12/01/015 Multi-seal inset shockproof, with strain relief M12 M12 Plastic Black (RAL 9005) 25 pc(s)

Description

Multiple seal for the use of several lines suitable for all SPRINT-screw connections.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)