• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10105711 EADR 63/90 LT Sealing ring M63 M63 Plastic 100 pc(s)

Product type
Sealing ring
External thread
M63
Size
M63
Material
Plastic
Outside Ø
69 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.50 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection thread sealing ring M63 90 Shore Low Temp.

Our service for you

Technical specifications

  • Material quality: MVQ (silicone rubber)
  • 61 mm internal diameter
Product type

Sealing ring

Outside Ø

69 mm

External thread

M63

Size

M63

Height

2 mm

Material

Plastic

Type

Flat sealing ring

Content

100 pc(s)

Dim

61

Dimensions

61 mm

RoHS-compliant

Yes

Manufacturer part #

10105711

Type

EADR 63/90 LT

Documents & Downloads

Datasheet

Datasheet 2479111 Wiska 10105711 EADR 63/90 LT Sealing ring M63 M63 Plastic 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2479111 Wiska 10105711 EADR 63/90 LT Sealing ring M63 M63 Plastic 100 pc(s)

Description

For additional sealing of the housing/cable gland connection.
Suitable for all metric thread sizes made of metal or plastic.
The silicone material makes the sealing rings particularly suitable for use at low temperatures.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)