• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064703 ORD-E 50 Sealing ring shockproof, with strain relief M50 M50 Black (RAL 9005) 100 pc(s)

Product type
Sealing ring
External thread
M50
Size
M50
Features
shockproof
with strain relief
Factory colour
Black (RAL 9005)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.68 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

O-ring 50

Our service for you

Technical specifications

Product type

Sealing ring

Features

shockproof

with strain relief

Factory colour

Black (RAL 9005)

External thread

M50

Size

M50

Min. temperature

-40 °C

Max. temperature

+120 °C

Type

straight

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10064703

Type

ORD-E 50

Documents & Downloads

Datasheet

Datasheet 2478878 Wiska 10064703 ORD-E 50 Sealing ring shockproof, with strain relief M50 M50 Black (RAL 9005) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2478878 Wiska 10064703 ORD-E 50 Sealing ring shockproof, with strain relief M50 M50 Black (RAL 9005) 100 pc(s)

Description

For additional sealing of the housing/cable gland connection.
Suitable for all metric thread sizes made of metal or plastic.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)