• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10108675 CMM 20 V0 LG Locknut M20 Plastic Light grey 5 pc(s)

1/2
Product type
Locknut
Size
M20
Material
Plastic
Factory colour
Light grey
Type
hexagonal
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 1.70 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separable counter nut

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Polyamide
Product type

Locknut

Factory colour

Light grey

Size

M20

Material

Plastic

Type

hexagonal

Halogen-free

Yes

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10108675

Type

CMM 20 V0 LG

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2479156 Wiska 10108675 CMM 20 V0 LG Locknut M20 Plastic Light grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2479156 Wiska 10108675 CMM 20 V0 LG Locknut M20 Plastic Light grey 5 pc(s)

Description

Divisible locknut for easy installation of pre-assembled cables.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)