• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109018 BMCG-PVC-C-21-LG Sleeving Grey 20.5 mm 30 m

1/2
Product type
Sleeving
Content
30 m
Material
Steel (galvanized)
Inside diameter
20.5 mm
Outside Ø
24.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.67)
€ 275.00
-16 %
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose, galvanized steel, PVC sheathed, corrugated pipe, NW21

Our service for you

Technical specifications

Product type

Sleeving

Content

30 m

Factory colour

Grey

Material

Steel (galvanized)

Inside diameter

20.5 mm

Outside Ø

24.7 mm

Max. temperature

+70 °C

Min. temperature

-15 °C

Length

30 m

Bend radius

60 mm

Manufacturer part #

10109018

RoHS-compliant

Yes

Type

BMCG-PVC-C-21-LG

Documents & Downloads

Datasheet

Datasheet 2479723 Wiska 10109018 BMCG-PVC-C-21-LG Sleeving Grey 20.5 mm 30 m

User & Safety Instructions

User & Safety Instructions 2479723 Wiska 10109018 BMCG-PVC-C-21-LG Sleeving Grey 20.5 mm 30 m

Description

Metallic protective hose with PVC sheath to protect the cables under extreme mechanical loads.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)