• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109731 BFC-36-36-BK Conduit adapter Black Straight 1 pc(s)

1/2
Product type
Conduit adapter
Content
1 pc(s)
Material
Plastic
Factory colour
Black
Angled
Straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 18.99
-5 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10109731 BFC-36-36-BK Conduit adapter Black Straight 1 pc(s)

Our service for you

Technical specifications

  • Protection class: IP68
  • Material quality: Polyamide
Product type

Conduit adapter

Content

1 pc(s)

Factory colour

Black

Material

Plastic

Angled

Straight

Max. temperature

+100 °C

Min. temperature

-40 °C

Manufacturer part #

10109731

RoHS-compliant

Yes

Type

BFC-36-36-BK

Documents & Downloads

Datasheet

Datasheet 2480084 Wiska 10109731 BFC-36-36-BK Conduit adapter Black Straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2480084 Wiska 10109731 BFC-36-36-BK Conduit adapter Black Straight 1 pc(s)

Description

The BRACE® plastic hose connector does not require a special cutting tool for the corrugated pipe thanks to the large integrated seal. The integrated, captive seal is visible from the outside at all times, eliminating the need for additional assembly and control. The innovative 360° snap closure ensures an integrated strain relief.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)