• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10111060 MagikNUT 16 BK Locknut shockproof M16 M16 Plastic Black 25 pc(s)

1/2
Product type
Locknut
External thread
M16
Size
M16
Material
Plastic
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.92 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic EMC locknut

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Polyamide
  • With ground connection: Yes
Product type

Locknut

Features

shockproof

Factory colour

Black

External thread

M16

Size

M16

Material

Plastic

Type

hexagonal, glass-fiber reinforced

Halogen-free

Yes

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10111060

Type

MagikNUT 16 BK

Documents & Downloads

Datasheet

Datasheet 2479265 Wiska 10111060 MagikNUT 16 BK Locknut shockproof M16 M16 Plastic Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2479265 Wiska 10111060 MagikNUT 16 BK Locknut shockproof M16 M16 Plastic Black 25 pc(s)

Description

For EMC shielding even when using plastic cable glands.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)