• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska EMTZ 32/02/120-02/080 V0 LG Cable router with pierceable membrane Mounting hole diameter 32 mm Terminal Ø (max.) 1

1/2
Product type
Cable router
Features
with pierceable membrane
Material
Plastic
Clamp Ø
4 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Membrane cable entry

Our service for you

Technical specifications

Product type

Cable router

Features

with pierceable membrane

Type

closed

Factory colour

Light grey

Material

Plastic

(Ø)

32 mm

Dim

(Ø) 32 mm

Clamp Ø

4 mm

Terminal Ø (max.)

12 mm

Mounting hole

32 mm

IP66

Halogen-free

Yes

Content

50 pc(s)

Manufacturer part #

10108616

Type

EMTZ 32/02/120-02/080 V0 LG

RoHS-compliant

Yes

Mounting hole diameter

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2477263 Wiska EMTZ 32/02/120-02/080 V0 LG Cable router with pierceable membrane Mounting hole diameter 32 mm Terminal Ø (max.) 1

User & Safety Instructions

User & Safety Instructions 2477263 Wiska EMTZ 32/02/120-02/080 V0 LG Cable router with pierceable membrane Mounting hole diameter 32 mm Terminal Ø (max.) 1

Description

Innovative two-component cable entry made of high-quality plastics. This is inserted from the outside into a metric bore without thread, no mounting tool or counter nut is necessary. Can be used in housings with wall thicknesses from 0.2 mm. The cable is inserted through the soft membrane and securely sealed, also suitable for special cables or the introduction of several cables.
The introductions are divided into 2x 7-12mm and 2x 4-8mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)