• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wissenergy P60 Mobile charging station Type 2 Mode 2 16 A 11 kW

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

201 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy Mobile E-car charging station type 2

  • Charging of electric cars at CEE-sockets
  • Output power max. 11 kW (3 phases)
  • LED displays on the charger and type 2 plug for the charging status

Technical specifications

  • Connection A: CEE plug 16 A 5-pin (3P+N+E, 6h)
  • Connection B: Type 2 (IEC 62196-2)
  • Cable length 6 m TPU-cable
  • FI-circuit breaker: Type A 30 mA AC + 6 mA DC
Product type

Mobile charging station

Charger connectors

Type 2

Charging mode

Mode 2

Charging current

16 A

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

400 V AC

Cable length

6.00 m

IP66

Factory colour

Grey

Black

Length

261 mm

Width

107 mm

Depth

65 mm

Weight

3.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885945 Wissenergy P60 Mobile charging station Type 2 Mode 2 16 A 11 kW

Conformity certificate

Conformity certificate 2885945 Wissenergy P60 Mobile charging station Type 2 Mode 2 16 A 11 kW

Description


The mobile charging station for electric cars
The energy revolution has taken off and numerous innovations simplify the use of new technologies. Thus even the Energy charging station, which enables the simple charging of all electric vehicles with type 2 connection both at home and while traveling.
Type-2-socket
The Type 2 socket (IEC 62196-2) used in the Energy Mobile E-Car Charger was established by the European Commission in 2013 as the standard for charging electric vehicles. This means that almost all new electric and plug-in hybrid vehicles in Europe can be charged.
Quality finish
The connector is made of high-quality ABS plastic and is encased in rubber. It fits well in the hand and fulfills the highest safety requirements. The silver-plated copper alloy connectors provide for excellent current flow.
CEE 16A three phase plug
Whether in the garage, in the yard, in the car park or at the work place: Wherever a 16A three-phase socket is available, the charging station of Wisergy can be connected.
Protected and safe during transport and use
According to IP66, the mobile charging station is protected against the complete penetration of dust and high-pressure water jets from all directions and can thus be used both indoors and outdoors. The charging station is also protected against vandalism: IK10 guarantees protection against shocks with 20 joules. This is equivalent to an impact of a mass of 5 kg, which falls from a height of 400 mm or is expressed in terms of volume: The impact with a baseball bat. Furthermore, the delivery also includes a practical storage bag.

This text is machine translated.

Features

  • Type 2 charger plug
  • Matt gray case
  • Overvoltage protection
  • Undervoltage protection
  • Over current protection
  • Short-circuit protection
  • Leak-proof
  • Earth protection
  • Over heating protection
  • Lightning protection
  • LED displays on the charger and of the type 2 plug for the charging status.

Scope of delivery

  • 1 Mobile charging station (CEE zu type 2)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 352.99*

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)