• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wistoba 152650 AquaSol Flat brush 1-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wistoba AquaSol flat brush, width 50mm

  • Extra fine synthetic fiber
  • Stainless steel seamless versions
  • Raw wooden poles

Technical specifications

Product type

Flat brush

Bristle length

55 mm

Bristle type

AquaSol synthetic fibers

Strength

20 mm

Width

50 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3219978 Wistoba 152650 AquaSol Flat brush 1-piece

Description

AquaSol fibers are ideal for processing all low viscosity paint systems and achieve a streak-free surface when finishing.

This text is machine translated.

Features

  • For solvent and water based paints and varnishes

What kind of Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)