The China bristle is a pure natural product from the Chinese pig comes from. The bristles are very elastic, resistant and is suitable for use as a tip, thin (conical). The tips are also split/divided, these can deliver the color evenly. By the end of the brush bristles processed reserves for a very long time its form and makes it easier to work. The brush is suitable for craftsmen for application of solvent-based paints and varnishes.
This text is machine translated.
Features
Final work
Light bristles
Weiisser Kordelvorband
Yellow covering cap.
This text is machine translated.
Description
The China bristle is a pure natural product from the Chinese pig comes from. The bristles are very elastic, resistant and is suitable for use as a tip, thin (conical). The tips are also split/divided, these can deliver the color evenly. By the end of the brush bristles processed reserves for a very long time its form and makes it easier to work. The brush is suitable for craftsmen for application of solvent-based paints and varnishes.