• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wistoba 204210 Round paint brush Size (brushes): 10

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Painter ring brush

  • For solvent-based paints and varnishes

Technical specifications

  • Ø 40 mm
Product type

Round paint brush

Brush size

10

Bristle length

85 mm

Bristle type

Light China bristles

Content

1 pc(s)

Description

The China bristle is a pure natural product from the Chinese pig comes from. The bristles are very elastic, resistant and is suitable for use as a tip, thin (conical). The tips are also split/divided, these can deliver the color evenly. By the end of the brush bristles processed reserves for a very long time its form and makes it easier to work.
The brush is suitable for craftsmen for application of solvent-based paints and varnishes.

This text is machine translated.

Features

  • Final work
  • Light bristles
  • White Kordelvorband
  • Yellow covering cap.
  • This text is machine translated.

What kind of Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)