• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wistoba 207212 Round brush Size (brushes): 45 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Round brush

Brush size

45 mm

Bristle length

80 mm

Material

Wood

Bristle type

Pure light China bristles

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251579 Wistoba 207212 Round brush Size (brushes): 45 mm

Description

Features

  • Metal-free, short-circuit proof
  • Red-yellow plastic holder.
  • This text is machine translated.

What kind of Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)